LT1121IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.80180
Datasheet
Linear Voltage Regulator IC 1 Output 150mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 150mA 8-PDIP
8 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121IN8

DigiKey Part Number
LT1121IN8-ND
Manufacturer
Manufacturer Product Number
LT1121IN8
Description
IC REG LINEAR 150MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1121IN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-PDIP
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121IN8#PBFAnalog Devices Inc.0LT1121IN8#PBF-NDkr.29.80180Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes