Direct
Similar
Similar
Similar
Similar



LT1121CZ-5#TR | |
|---|---|
DigiKey Part Number | LT1121CZ-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1121CZ-5#TR |
Description | IC REG LINEAR 150MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CZ-5#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Part Status Discontinued at DigiKey | Supplier Device Package TO-92-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CZ-5#TRPBF | Analog Devices Inc. | 0 | LT1121CZ-5#TRPBF-ND | kr.20.44441 | Direct |
| LP2950-50LPRE3 | Texas Instruments | 3 | 296-LP2950-50LPRE3CT-ND | kr.2.92000 | Similar |
| LP2950CZ-5.0RAG | onsemi | 1.050 | LP2950CZ-5.0RAGOSCT-ND | kr.4.76000 | Similar |
| TL750L05CLPR | Texas Instruments | 3.776 | 296-TL750L05CLPRCT-ND | kr.25.42000 | Similar |
| TL750L05CLPRE3 | Texas Instruments | 1.486 | 296-50404-1-ND | kr.25.42000 | Similar |




