Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121CS8#TRPBF

DigiKey Part Number
LT1121CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1121CS8#TRPBFCT-ND - Cut Tape (CT)
LT1121CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1121CS8#TRPBF
Description
IC REG LINEAR POS ADJ 150MA 8-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.75V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
14 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.29000kr.42.29
10kr.32.55000kr.325.50
25kr.30.11520kr.752.88
100kr.27.43640kr.2,743.64
250kr.27.35456kr.6,838.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.81004kr.62,025.10
Manufacturers Standard Package
Unit Price without VAT:kr.42.29000
Unit Price with VAT:kr.52.86250