LT1121CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.588
Unit Price: kr.47.55000
Datasheet

Similar


Microchip Technology
In Stock: 1.180
Unit Price: kr.7.23000
Datasheet

Similar


Microchip Technology
In Stock: 7.439
Unit Price: kr.7.23000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121CS8#TR

DigiKey Part Number
LT1121CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1121CS8#TR
Description
IC REG LINEAR 150MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types