



LT1121CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1121CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121CN8#PBF |
Description | IC REG LIN POS ADJ 150MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.70000 | kr.34.70 |
| 10 | kr.26.49700 | kr.264.97 |
| 50 | kr.23.21360 | kr.1,160.68 |
| 100 | kr.22.19640 | kr.2,219.64 |
| 250 | kr.21.12324 | kr.5,280.81 |
| 500 | kr.20.47618 | kr.10,238.09 |
| 1.000 | kr.19.94366 | kr.19,943.66 |
| 2.500 | kr.19.38163 | kr.48,454.08 |
| Unit Price without VAT: | kr.34.70000 |
|---|---|
| Unit Price with VAT: | kr.43.37500 |



