Direct
Similar
Similar
Similar
Similar



LT1121AIS8-5 | |
|---|---|
DigiKey Part Number  | LT1121AIS8-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LT1121AIS8-5  | 
Description  | IC REG LINEAR 150MA 8-SO  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC 1 Output 150mA 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT1121AIS8-5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Number of Regulators  | 1  | |
Current - Output  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 




