LT1120CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.107
Unit Price: kr.64.10000
Datasheet
Linear Voltage Regulator IC 1 Output 125mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 125mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1120CS8#TR

DigiKey Part Number
LT1120CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1120CS8#TR
Description
IC REG LINEAR 125MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 125mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1120CS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 100°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SO
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1120CS8#TRPBFAnalog Devices Inc.2.107LT1120CS8#TRPBFCT-NDkr.64.10000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types