LT1118CST-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 17.837
Unit Price: kr.2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 31.334
Unit Price: kr.2.54000
Datasheet
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1118CST-5#TR

DigiKey Part Number
LT1118CST-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1118CST-5#TR
Description
IC REG LINEAR 800MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1118CST-5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
TO-261-4, TO-261AA
Part Status
Discontinued at DigiKey
Supplier Device Package
SOT-223-3
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117S50CTRSTMicroelectronics17.837497-1243-1-NDkr.2.47000Similar
LD1117S50TRSTMicroelectronics31.334497-6447-1-NDkr.2.54000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes