


LT1118CST-2.85#PBF | |
|---|---|
DigiKey Part Number | 505-LT1118CST-2.85#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1118CST-2.85#PBF |
Description | IC REG LIN 2.85V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CST-2.85#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 80dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.36.73000 | kr.367.30 |
| 78 | kr.27.60038 | kr.2,152.83 |
| 156 | kr.25.45397 | kr.3,970.82 |
| 312 | kr.23.68000 | kr.7,388.16 |
| Unit Price without VAT: | kr.54.66000 |
|---|---|
| Unit Price with VAT: | kr.68.32500 |

