


LT1117IST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1117IST-5#TRPBFTR-ND - Tape & Reel (TR) LT1117IST-5#TRPBFCT-ND - Cut Tape (CT) LT1117IST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1117IST-5#TRPBF |
Description | IC REG LINEAR 5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117IST-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.36.18900 | kr.361.89 |
| 25 | kr.33.50800 | kr.837.70 |
| 100 | kr.30.56200 | kr.3,056.20 |
| 250 | kr.29.68260 | kr.7,420.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.27.04185 | kr.54,083.70 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |


