
LTC1744CFW#PBF | |
|---|---|
DigiKey Part Number | LTC1744CFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1744CFW#PBF |
Description | IC ADC 14BIT 48-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1744CFW#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 50M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type Differential | Supplier Device Package 48-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.26000 | kr.573.26 |
| 10 | kr.478.29000 | kr.4,782.90 |
| 39 | kr.445.10205 | kr.17,358.98 |
| 117 | kr.426.17590 | kr.49,862.58 |
| Unit Price without VAT: | kr.573.26000 |
|---|---|
| Unit Price with VAT: | kr.716.57500 |

