


LT1114ACN#PBF | |
|---|---|
DigiKey Part Number | LT1114ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1114ACN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1114ACN#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.74000 | kr.148.74 |
| 10 | kr.119.18600 | kr.1,191.86 |
| 25 | kr.111.80720 | kr.2,795.18 |
| 100 | kr.103.69830 | kr.10,369.83 |
| 250 | kr.99.83368 | kr.24,958.42 |
| 500 | kr.97.50350 | kr.48,751.75 |
| Unit Price without VAT: | kr.148.74000 |
|---|---|
| Unit Price with VAT: | kr.185.92500 |

