


LT1112CN8#PBF | |
|---|---|
DigiKey Part Number | LT1112CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1112CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1112CN8#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 80 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.40.58900 | kr.405.89 |
| 50 | kr.35.85280 | kr.1,792.64 |
| 100 | kr.34.38630 | kr.3,438.63 |
| 250 | kr.32.83716 | kr.8,209.29 |
| 500 | kr.31.90364 | kr.15,951.82 |
| 1.000 | kr.31.13523 | kr.31,135.23 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |


