


LT1112ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1112ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1112ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1112ACN8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.42000 | kr.74.42 |
| 10 | kr.58.26700 | kr.582.67 |
| 50 | kr.51.81080 | kr.2,590.54 |
| 100 | kr.49.81150 | kr.4,981.15 |
| 250 | kr.47.70064 | kr.11,925.16 |
| 500 | kr.46.42828 | kr.23,214.14 |
| 1.000 | kr.45.38101 | kr.45,381.01 |
| Unit Price without VAT: | kr.74.42000 |
|---|---|
| Unit Price with VAT: | kr.93.02500 |

