Direct



LT1111CN8 | |
|---|---|
DigiKey Part Number | LT1111CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1111CN8 |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1111CN8 Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 50V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down | Frequency - Switching 72kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1111CN8#PBF | Analog Devices Inc. | 148 | LT1111CN8#PBF-ND | kr.53.51000 | Direct |


