LT1107CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.02062
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 169
Unit Price: kr.72.47000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1107CS8#TRPBF

DigiKey Part Number
LT1107CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1107CS8#TRPBF
Description
IC REG BUCK BOOST ADJ 1.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1107CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V (Switch)
Current - Output
Frequency - Switching
63kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.33.36303kr.83,407.58
Manufacturers Standard Package
Unit Price without VAT:kr.33.36303
Unit Price with VAT:kr.41.70379