


LT1107CS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1107CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1107CS8-5#PBF |
Description | IC REG BUCK BOOST 5V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1107CS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 63kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 10 | kr.54.83500 | kr.548.35 |
| 25 | kr.51.01400 | kr.1,275.35 |
| 100 | kr.46.81520 | kr.4,681.52 |
| 300 | kr.44.47300 | kr.13,341.90 |
| 500 | kr.43.60716 | kr.21,803.58 |
| 1.000 | kr.42.61463 | kr.42,614.63 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |

