


LT1105IN#PBF | |
|---|---|
DigiKey Part Number | LT1105IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1105IN#PBF |
Description | IC OFFLINE SWIT CM HV 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 200kHz 14-PDIP |
Datasheet | Datasheet |
Category | Duty Cycle 63% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 200kHz |
Packaging Tube | Power (Watts) 100 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 14-DIP (0.300", 7.62mm) |
Topology Flyback, Forward | Supplier Device Package 14-PDIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 7V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.30000 | kr.107.30 |
| 10 | kr.85.04800 | kr.850.48 |
| 25 | kr.79.49160 | kr.1,987.29 |
| 100 | kr.73.38620 | kr.7,338.62 |
| 250 | kr.70.47588 | kr.17,618.97 |
| 500 | kr.68.72186 | kr.34,360.93 |
| Unit Price without VAT: | kr.107.30000 |
|---|---|
| Unit Price with VAT: | kr.134.12500 |










