


LT1102IN8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1102IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1102IN8#PBF |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1102IN8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3.4mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 30V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1102CN8#PBF | Analog Devices Inc. | 71 | LT1102CN8#PBF-ND | kr.104.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.33000 | kr.128.33 |
| 10 | kr.102.32300 | kr.1,023.23 |
| 50 | kr.91.91180 | kr.4,595.59 |
| 100 | kr.88.68750 | kr.8,868.75 |
| 250 | kr.85.28404 | kr.21,321.01 |
| 500 | kr.83.23296 | kr.41,616.48 |
| Unit Price without VAT: | kr.128.33000 |
|---|---|
| Unit Price with VAT: | kr.160.41250 |

