TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

LT1086IT-12#PBF

DigiKey Part Number
LT1086IT-12#PBF-ND
Manufacturer
Manufacturer Product Number
LT1086IT-12#PBF
Description
IC REG LINEAR 12V 1.5A TO220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086IT-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.57.22000kr.57.22
10kr.38.56600kr.385.66
50kr.30.72120kr.1,536.06
100kr.28.21760kr.2,821.76
250kr.25.52116kr.6,380.29
500kr.25.20000kr.12,600.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.57.22000
Unit Price with VAT:kr.71.52500