LT1086CM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.413
Unit Price: kr.53.13000
Datasheet

Similar


STMicroelectronics
In Stock: 13.348
Unit Price: kr.9.95000
Datasheet

Similar


Texas Instruments
In Stock: 1.761
Unit Price: kr.22.00000
Datasheet

Similar


Texas Instruments
In Stock: 5.584
Unit Price: kr.18.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.611
Unit Price: kr.16.67000
Datasheet

Similar


Texas Instruments
In Stock: 11.720
Unit Price: kr.13.88000
Datasheet

Similar


Texas Instruments
In Stock: 808
Unit Price: kr.18.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.15.79000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.4.34202
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086CM

DigiKey Part Number
LT1086CM-ND
Manufacturer
Manufacturer Product Number
LT1086CM
Description
IC REG LINEAR 1.5A DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types