Parametric Equivalent



LT1086CM-3.6#TRPBF | |
|---|---|
DigiKey Part Number | LT1086CM-3.6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1086CM-3.6#TRPBF |
Description | IC REG LINEAR 3.6V 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CM-3.6#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 20V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086CM-3.6#PBF | Analog Devices Inc. | 71 | LT1086CM-3.6#PBF-ND | kr.53.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.31.87912 | kr.23,909.34 |
| 1.500 | kr.31.18549 | kr.46,778.24 |
| Unit Price without VAT: | kr.31.87912 |
|---|---|
| Unit Price with VAT: | kr.39.84890 |


