LT1078IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.134
Unit Price: kr.83.75000
Datasheet

Similar


STMicroelectronics
In Stock: 9.115
Unit Price: kr.4.82000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1078IS8#TR

DigiKey Part Number
LT1078IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1078IS8#TR
Description
IC OPAMP GP 200KHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1078IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
47µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.1V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1078IS8#TRPBFAnalog Devices Inc.4.134LT1078IS8#TRPBFCT-NDkr.83.75000Direct
MC33172DTSTMicroelectronics9.115497-1957-1-NDkr.4.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types