


LT1078IN8#PBF | |
|---|---|
DigiKey Part Number | LT1078IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1078IN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1078IN8#PBF Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 47µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.1V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258P | Rochester Electronics, LLC | 25.153 | 2156-LM258P-ND | kr.2.16000 | Similar |
| LM258PG4 | Texas Instruments | 0 | LM258PG4-ND | kr.0.97868 | Similar |
| TL082CP/NOPB | Texas Instruments | 192 | 296-39229-5-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.56000 | kr.65.56 |
| 10 | kr.51.15700 | kr.511.57 |
| 50 | kr.45.38800 | kr.2,269.40 |
| 100 | kr.43.60080 | kr.4,360.08 |
| 250 | kr.41.71440 | kr.10,428.60 |
| 500 | kr.40.57726 | kr.20,288.63 |
| 1.000 | kr.39.64142 | kr.39,641.42 |
| Unit Price without VAT: | kr.65.56000 |
|---|---|
| Unit Price with VAT: | kr.81.95000 |


