


LT1076HVCT7-5 | |
|---|---|
DigiKey Part Number | LT1076HVCT7-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCT7-5 |
Description | IC REG BUCK BOOST 5V 2A TO220-7 |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCT7-5 Models |
Category | Voltage - Input (Max) 64V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-7 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |

