



LT1076CR-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1076CR-5#TRPBFTR-ND - Tape & Reel (TR) LT1076CR-5#TRPBFCT-ND - Cut Tape (CT) LT1076CR-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1076CR-5#TRPBF |
Description | IC REG BUCK BOOST 5V 2A DDPAK-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CR-5#TRPBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.94000 | kr.96.94 |
| 10 | kr.76.61900 | kr.766.19 |
| 25 | kr.71.54320 | kr.1,788.58 |
| 100 | kr.66.05840 | kr.6,605.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.60.89933 | kr.45,674.50 |
| Unit Price without VAT: | kr.96.94000 |
|---|---|
| Unit Price with VAT: | kr.121.17500 |

