


LT1074HVIT#06PBF | |
|---|---|
DigiKey Part Number | LT1074HVIT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1074HVIT#06PBF |
Description | IC REG BUCK BST ADJ 5.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1074HVIT#06PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 6 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 64V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.09000 | kr.209.09 |
| 10 | kr.169.35400 | kr.1,693.54 |
| 50 | kr.153.44960 | kr.7,672.48 |
| 100 | kr.148.52530 | kr.14,852.53 |
| 250 | kr.143.32684 | kr.35,831.71 |
| Unit Price without VAT: | kr.209.09000 |
|---|---|
| Unit Price with VAT: | kr.261.36250 |

