



LT1070IT#PBF | |
|---|---|
DigiKey Part Number | LT1070IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1070IT#PBF |
Description | IC REG BUCK BOOST ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1070IT#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 40kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.94000 | kr.158.94 |
| 10 | kr.127.66200 | kr.1,276.62 |
| 50 | kr.115.12800 | kr.5,756.40 |
| 100 | kr.111.24800 | kr.11,124.80 |
| 250 | kr.107.15156 | kr.26,787.89 |
| 500 | kr.104.68292 | kr.52,341.46 |
| Unit Price without VAT: | kr.158.94000 |
|---|---|
| Unit Price with VAT: | kr.198.67500 |

