LT1054ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 51
Unit Price: kr.103.78000
Datasheet

Direct


Texas Instruments
In Stock: 2.396
Unit Price: kr.31.67000
Datasheet

Direct


Texas Instruments
In Stock: 1.957
Unit Price: kr.28.33000
Datasheet

Direct


Texas Instruments
In Stock: 2.697
Unit Price: kr.33.14000
Datasheet

Direct


Texas Instruments
In Stock: 5.165
Unit Price: kr.29.87000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054ISW

DigiKey Part Number
LT1054ISW-ND
Manufacturer
Manufacturer Product Number
LT1054ISW
Description
IC REG CHARGE PUMP ADJ/2.5V 16SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054ISW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
30V
Part Status
Discontinued at DigiKey
Current - Output
Function
Ratiometric, Step-Up
Frequency - Switching
25kHz
Output Configuration
Positive or Negative
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SO
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1054ISW#PBFAnalog Devices Inc.51LT1054ISW#PBF-NDkr.103.78000Direct
LT1054CDWTexas Instruments2.396296-9590-5-NDkr.31.67000Direct
LT1054CDWRTexas Instruments1.957296-14618-1-NDkr.28.33000Direct
LT1054IDWTexas Instruments2.697296-9592-5-NDkr.33.14000Direct
LT1054IDWRTexas Instruments5.165296-17595-1-NDkr.29.87000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types