LT1054CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.42.73033
Datasheet

Direct


Texas Instruments
In Stock: 2.436
Unit Price: kr.26.56000
Datasheet

Direct


Texas Instruments
In Stock: 2.179
Unit Price: kr.23.84000
Datasheet

Direct


Texas Instruments
In Stock: 2.737
Unit Price: kr.27.83000
Datasheet

Direct


Texas Instruments
In Stock: 5.323
Unit Price: kr.25.11000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054CSW#TR

DigiKey Part Number
LT1054CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1054CSW#TR
Description
IC REG CHARGE PUMP ADJ/2.5V 16SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Ratiometric, Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
25kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types