
LT1039CN#PBF | |
|---|---|
DigiKey Part Number | LT1039CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1039CN#PBF |
Description | IC TRANSCEIVER FULL 3/3 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1039CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.22000 | kr.57.22 |
| 20 | kr.34.79050 | kr.695.81 |
| 40 | kr.31.62725 | kr.1,265.09 |
| 100 | kr.28.21760 | kr.2,821.76 |
| 260 | kr.25.41931 | kr.6,609.02 |
| 500 | kr.25.20000 | kr.12,600.00 |
| Unit Price without VAT: | kr.57.22000 |
|---|---|
| Unit Price with VAT: | kr.71.52500 |

