LT1037IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 57
Unit Price: kr.88.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 195
Unit Price: kr.19.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.849
Unit Price: kr.72.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.930
Unit Price: kr.43.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 685
Unit Price: kr.83.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.569
Unit Price: kr.47.34000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 12.229
Unit Price: kr.44.24705
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.21.47850
Datasheet

Similar


Texas Instruments
In Stock: 279
Unit Price: kr.39.54000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1037IN8

DigiKey Part Number
LT1037IN8-ND
Manufacturer
Manufacturer Product Number
LT1037IN8
Description
IC OPAMP GP 60MHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1037IN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
-
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes