
LT1034CS8-1.2 | |
---|---|
DigiKey Part Number | LT1034CS8-1.2-ND |
Manufacturer | |
Manufacturer Product Number | LT1034CS8-1.2 |
Description | IC VREF SHUNT 1.225V/7V 8SOIC |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1034CS8-1.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt, Dual | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V, 7V | |
Current - Output | 20 mA | |
Tolerance | ±1.2% | |
Temperature Coefficient | 40ppm/°C, - | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |