


LT1027CCS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1027CCS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027CCS8-5#PBF |
Description | IC VREF SERIES 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 15 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1027CCS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.06000 | kr.101.06 |
| 10 | kr.70.65000 | kr.706.50 |
| 25 | kr.62.72520 | kr.1,568.13 |
| 100 | kr.53.84000 | kr.5,384.00 |
| Unit Price without VAT: | kr.101.06000 |
|---|---|
| Unit Price with VAT: | kr.126.32500 |



