Direct



LT1021DIN8-10 | |
|---|---|
DigiKey Part Number | LT1021DIN8-10-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DIN8-10 |
Description | IC VREF SERIES/SHUNT 10V 8DIP |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DIN8-10 Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tube | Voltage - Input 11.5V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Through Hole |
Current - Output 10 mA | Package / Case 8-DIP (0.300", 7.62mm) |
Tolerance ±0.5% | Supplier Device Package 8-PDIP |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1021DIN8-10#PBF | Analog Devices Inc. | 26 | LT1021DIN8-10#PBF-ND | kr.78.36000 | Direct |


