


LT1021DCS8-7#TRPBF | |
|---|---|
DigiKey Part Number | LT1021DCS8-7#TRPBFTR-ND - Tape & Reel (TR) LT1021DCS8-7#TRPBFCT-ND - Cut Tape (CT) LT1021DCS8-7#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1021DCS8-7#TRPBF |
Description | IC VREF PRECISION 7V 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 7V V ±0.71% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DCS8-7#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 8.5V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.2 mA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 7V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.71% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.61000 | kr.73.61 |
| 10 | kr.57.63100 | kr.576.31 |
| 25 | kr.53.64640 | kr.1,341.16 |
| 100 | kr.49.26750 | kr.4,926.75 |
| 250 | kr.48.79212 | kr.12,198.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.79226 | kr.109,480.65 |
| Unit Price without VAT: | kr.73.61000 |
|---|---|
| Unit Price with VAT: | kr.92.01250 |

