LT1021DCS8-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.324
Unit Price: kr.73.61000
Datasheet
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1021DCS8-10

DigiKey Part Number
LT1021DCS8-10-ND
Manufacturer
Manufacturer Product Number
LT1021DCS8-10
Description
IC VREF SERIES/SHUNT 10V 8SOIC
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1021DCS8-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.2µVrms
Packaging
Tube
Voltage - Input
11.5V ~ 40V
Part Status
Discontinued at DigiKey
Current - Supply
2mA
Reference Type
Series, Shunt, Buried Zener
Current - Cathode
1.7 mA
Output Type
Fixed
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Output (Min/Fixed)
10V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.5%
Supplier Device Package
8-SO
Temperature Coefficient
20ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1021DCS8-10#PBFAnalog Devices Inc.1.324505-LT1021DCS8-10#PBF-NDkr.73.61000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types