



LT1021CIN8-10#PBF | |
|---|---|
DigiKey Part Number | LT1021CIN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021CIN8-10#PBF |
Description | IC VREF PRECISION 10V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021CIN8-10#PBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tube | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Through Hole |
Current - Output 10 mA | Package / Case 8-DIP (0.300", 7.62mm) |
Tolerance ±0.05% | Supplier Device Package 8-PDIP |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.31000 | kr.101.31 |
| 10 | kr.80.21400 | kr.802.14 |
| 50 | kr.71.75480 | kr.3,587.74 |
| 100 | kr.69.13710 | kr.6,913.71 |
| 250 | kr.66.37192 | kr.16,592.98 |
| 500 | kr.64.70592 | kr.32,352.96 |
| 1.000 | kr.63.33419 | kr.63,334.19 |
| Unit Price without VAT: | kr.101.31000 |
|---|---|
| Unit Price with VAT: | kr.126.63750 |

