



LT1021CCN8-10#PBF | |
|---|---|
DigiKey Part Number | 505-LT1021CCN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021CCN8-10#PBF |
Description | IC VREF PRECISION 10V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021CCN8-10#PBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tube | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.7 mA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Through Hole |
Current - Output 10 mA | Package / Case 8-DIP (0.300", 7.62mm) |
Tolerance ±0.05% | Supplier Device Package 8-PDIP |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.36000 | kr.78.36 |
| 10 | kr.61.49800 | kr.614.98 |
| 50 | kr.54.74720 | kr.2,737.36 |
| 100 | kr.52.65750 | kr.5,265.75 |
| 250 | kr.50.45068 | kr.12,612.67 |
| 500 | kr.49.12068 | kr.24,560.34 |
| 1.000 | kr.48.02651 | kr.48,026.51 |
| Unit Price without VAT: | kr.78.36000 |
|---|---|
| Unit Price with VAT: | kr.97.95000 |

