


LT1017CN8#PBF | |
|---|---|
DigiKey Part Number | LT1017CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1017CN8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1017CN8#PBF Models |
Category | Current - Output (Typ) 75mA @ 40V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 60µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 22µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Pull Up | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.015µA @ ±20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.17000 | kr.47.17 |
| 10 | kr.36.41100 | kr.364.11 |
| 50 | kr.32.09060 | kr.1,604.53 |
| 100 | kr.30.75340 | kr.3,075.34 |
| 250 | kr.29.34228 | kr.7,335.57 |
| 500 | kr.28.49158 | kr.14,245.79 |
| 1.000 | kr.27.79133 | kr.27,791.33 |
| Unit Price without VAT: | kr.47.17000 |
|---|---|
| Unit Price with VAT: | kr.58.96250 |









