Direct
Similar



LT1016IN8 | |
|---|---|
DigiKey Part Number | LT1016IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1016IN8 |
Description | IC COMPARATOR 10NS HI-SPEED 8DIP |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1016IN8 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 35mA |
Series | CMRR, PSRR (Typ) 96dB CMRR, 75dB PSRR |
Packaging Tube | Propagation Delay (Max) 14ns |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1016IN8#PBF | Analog Devices Inc. | 50 | LT1016IN8#PBF-ND | kr.84.26000 | Direct |
| AD8561ANZ | Analog Devices Inc. | 222 | AD8561ANZ-ND | kr.55.28000 | Similar |
| MAX913CPA+ | Analog Devices Inc./Maxim Integrated | 43 | MAX913CPA+-ND | kr.97.32000 | Similar |




