Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

LT1014ISW#TR | |
|---|---|
DigiKey Part Number | LT1014ISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1014ISW#TR |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1014ISW#TR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SO |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1014ISW#TRPBF | Analog Devices Inc. | 1.809 | 505-LT1014ISW#TRPBFCT-ND | kr.92.50000 | Direct |
| LT1014DIDW | Texas Instruments | 744 | 296-7046-5-ND | kr.45.27000 | Upgrade |
| LT1014DMDW | Texas Instruments | 2.284 | 296-26135-5-ND | kr.48.69000 | Upgrade |
| LT1014DDW | Texas Instruments | 737 | 296-26134-5-ND | kr.45.27000 | Similar |
| LT1014DDWR | Texas Instruments | 561 | 296-41321-1-ND | kr.38.42000 | Similar |



