LT1014DSW#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.73.84000
Datasheet

Upgrade


Texas Instruments
In Stock: 724
Unit Price: kr.49.87000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.284
Unit Price: kr.55.83000
Datasheet

Similar


Texas Instruments
In Stock: 732
Unit Price: kr.49.87000
Datasheet

Similar


Texas Instruments
In Stock: 4.225
Unit Price: kr.44.04000
Datasheet

Similar


Texas Instruments
In Stock: 3.114
Unit Price: kr.44.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.79.14889
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 199
Unit Price: kr.57.05000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014DSW#TR

DigiKey Part Number
LT1014DSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1014DSW#TR
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1014DSW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
350µA (x4 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
16-SO
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1014DSW#TRPBFAnalog Devices Inc.0LT1014DSW#TRPBFCT-NDkr.73.84000Direct
LT1014DIDWTexas Instruments724296-7046-5-NDkr.49.87000Upgrade
LT1014DMDWTexas Instruments2.284296-26135-5-NDkr.55.83000Upgrade
LT1014DDWTexas Instruments732296-26134-5-NDkr.49.87000Similar
LT1014DDWRTexas Instruments4.225296-41321-1-NDkr.44.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types