


LT1013ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1013ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1013ACN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013ACN8#PBF Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 12 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.92000 | kr.68.92 |
| 10 | kr.53.86500 | kr.538.65 |
| 50 | kr.47.83140 | kr.2,391.57 |
| 100 | kr.45.96500 | kr.4,596.50 |
| 250 | kr.43.99376 | kr.10,998.44 |
| 500 | kr.42.80578 | kr.21,402.89 |
| 1.000 | kr.41.82777 | kr.41,827.77 |
| Unit Price without VAT: | kr.68.92000 |
|---|---|
| Unit Price with VAT: | kr.86.15000 |

