Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1004IS8-2.5#TR | |
|---|---|
DigiKey Part Number | LT1004IS8-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-2.5#TR |
Description | IC VREF SHUNT 2.5V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-2.5#TR Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.8% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004IS8-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LT1004IS8-2.5#TRPBFTR-ND | kr.34.02034 | Direct |
| LT1004ID-2-5 | Texas Instruments | 624 | 296-9584-5-ND | kr.9.64000 | Direct |
| LT1004IDG4-2-5 | Texas Instruments | 7 | LT1004IDG4-2-5-ND | kr.7.73000 | Direct |
| LT1004IDR-2-5 | Texas Instruments | 18.704 | 296-46133-1-ND | kr.7.48000 | Direct |
| LT1004IDRE4-2-5 | Texas Instruments | 2.500 | 296-LT1004IDRE4-2-5CT-ND | kr.5.64000 | Direct |



