LM385S8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 82
Unit Price: kr.3.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.846
Unit Price: kr.8.20000
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: kr.11.47000
Datasheet

Similar


Texas Instruments
In Stock: 9.198
Unit Price: kr.8.53000
Datasheet

Similar


Texas Instruments
In Stock: 4.354
Unit Price: kr.6.15000
Datasheet

Similar


Texas Instruments
In Stock: 614
Unit Price: kr.11.47000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: kr.8.08000
Datasheet

Similar


Texas Instruments
In Stock: 18.624
Unit Price: kr.8.91000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.5.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.29.96953
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.21.33210
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 334
Unit Price: kr.76.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.39.99891
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385S8-2.5

DigiKey Part Number
LM385S8-2.5-ND
Manufacturer
Manufacturer Product Number
LM385S8-2.5
Description
IC VREF SHUNT 2.5V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tube
Current - Cathode
20 µA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SO
Current - Output
20 mA
Base Product Number
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285DRG4-2-5Texas Instruments82296-LM285DRG4-2-5CT-NDkr.3.91000Similar
LM385D-2-5Rochester Electronics, LLC4.8462156-LM385D-2-5-NDkr.8.20000Similar
LT1004CD-2-5Texas Instruments820296-9581-5-NDkr.11.47000Similar
LT1004CDR-2-5Texas Instruments9.198296-39071-1-NDkr.8.53000Similar
LT1004CDRG4-2-5Texas Instruments4.354296-LT1004CDRG4-2-5CT-NDkr.6.15000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes