
JM38510/14001BXA | |
|---|---|
DigiKey Part Number | JM38510/14001BXA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/14001BXA |
Description | IC ADC 12BIT 28-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Single Ended | Package / Case 28-CDIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 28-CDIP |
Configuration ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 0:1 | Base Product Number |

