
IA188EBPQF80IR2 | |
|---|---|
DigiKey Part Number | IA188EBPQF80IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA188EBPQF80IR2 |
Description | IC MCU 8/16BIT ROMLESS 80PQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8/16-Bit 50MHz ROMless 80-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | IA188EBPQF80IR2 Models |
Category | Program Memory Type ROMless |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tray | Oscillator Type Internal |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Size 8/16-Bit | Supplier Device Package 80-PQFP (20x14) |
Speed 50MHz | Package / Case 80-BQFP |
Connectivity UART/USART | Base Product Number |
Number of I/O 16 |

