RF IC Gain Controller General Purpose 50MHz ~ 800MHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC992LP5ETR

DigiKey Part Number
1127-1184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC992LP5ETR
Description
RF IF AGC 50MHZ - 800MHZ 32SMT
Customer Reference
Detailed Description
RF IC Gain Controller General Purpose 50MHz ~ 800MHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Gain Controller
Frequency
50MHz ~ 800MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types