
HMC981LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1194-2-ND - Tape & Reel (TR) 1127-1194-1-ND - Cut Tape (CT) 1127-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC981LP3ETR |
Description | IC ACTIVE BIAS CONTROLLER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Biasing PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC981LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Biasing | |
Current - Supply | 7.5mA | |
Voltage - Supply | 4V ~ 12V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.39000 | kr.243.39 |
| 10 | kr.180.26200 | kr.1,802.62 |
| 25 | kr.167.11920 | kr.4,177.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.167.12000 | kr.83,560.00 |
| Unit Price without VAT: | kr.243.39000 |
|---|---|
| Unit Price with VAT: | kr.304.23750 |


